Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-740
- Mfr. Part No.:
- 1613564
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.69
(exc. VAT)
£18.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.69 |
*price indicative
- RS Stock No.:
- 280-740
- Mfr. Part No.:
- 1613564
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is crafted for robust applications, showcasing its adaptability with standard and SPEEDCON interlocks. Designed to meet the demands of industrial environments, this connector ensures consistent EMC protection while facilitating reliable connections. The straight configuration features a weatherproof design rated at IP67, making it suitable for outdoor applications.
Offers superior protection against electromagnetic interference
Vibration and temperature resistant for extended service life
Dedicated to professional usage with a focus on electrical safety
Vibration and temperature resistant for extended service life
Dedicated to professional usage with a focus on electrical safety
