Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 280-698
- Mfr. Part No.:
- 1623372
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.68
(exc. VAT)
£58.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £48.68 |
*price indicative
- RS Stock No.:
- 280-698
- Mfr. Part No.:
- 1623372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector from the SB series is engineered for seamless integration into your industrial applications. It combines advanced functionality with user-friendly features, ensuring reliable connections for various devices. Designed with flexibility in mind, this connector supports a wide range of configurations, enabling efficient signal, power, and data transmission. Its robust construction offers superior protection against environmental factors, making it ideal for outdoor use.
Rated for operation at extreme temperatures promoting durability
Customisable pin assignments meet various application needs
IP68 and IP69K rating provides exceptional protection against dust and water ingress
Suitable for both standard and SPEEDCON interlock applications
Customisable pin assignments meet various application needs
IP68 and IP69K rating provides exceptional protection against dust and water ingress
Suitable for both standard and SPEEDCON interlock applications