Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M16 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 280-665
- Mfr. Part No.:
- 1411583
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-665
- Mfr. Part No.:
- 1411583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Front Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector, designed for front mounting, embodies versatility and reliability in a compact package. Tailored for universal applications, it features 17 positions and a robust M12 standard that ensures optimal connectivity. With an IP67 rating, it provides excellent protection against dust and moisture, making it ideal for challenging environments. The connector supports a broad range of wire connections, facilitating seamless integration into various electrical systems. Its innovative XL housing geometry not only allows for easy installation but also ensures a stable and long-lasting seal.
Compatible with a variety of pin assignments for flexible usage
Optional EMC nut available for superior transmission safety
Resilient materials ensure durability over time
Optional EMC nut available for superior transmission safety
Resilient materials ensure durability over time