Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£51.10

(exc. VAT)

£61.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.10

*price indicative

RS Stock No.:
280-527
Mfr. Part No.:
1620177
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is expertly designed for flexibility and adaptability in tight spaces. With a robust construction, it ensures reliable signal transmission through its state of the art solder connection technology. This connector is a testament to innovation, featuring a high degree of protection, making it well suited for outdoor applications. The adjustable cable outlet direction offers tailored solutions for various setups, enabling straightforward on site assembly.

Offers high protection levels for safe field use
Facilitates easy on site assembly processes
Ensures consistent EMC protection for reliable signal transmission
Proven solder connection technology excels with various litz wires
Constructed to withstand extreme operating temperatures
Crafted with durable materials to withstand environmental challenges