Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-517
- Mfr. Part No.:
- 1619908
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.06 |
*price indicative
- RS Stock No.:
- 280-517
- Mfr. Part No.:
- 1619908
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is tailored for front mounting applications. Designed with robustness and versatility in mind, this circular connector exemplifies high performance and reliability in demanding environments. Featuring a straight design and a shielded configuration, it ensures optimal signal integrity and protection against electromagnetic interference. With the capacity for 16 positions, it supports efficient data transmission while maintaining a compact footprint. Ideal for both standard and SPEEDCON interlock applications, this connector offers flexible integration options for various devices, making it a preferred choice for engineers seeking quality and durability in their connectivity solutions.
Rated for a broad temperature range supporting diverse operational conditions
Designed to meet rigorous compliance standards for reliability
Compact flange dimensions facilitate easy installation
N coding enhances connection precision and reliability
Designed to meet rigorous compliance standards for reliability
Compact flange dimensions facilitate easy installation
N coding enhances connection precision and reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer