Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-513
- Mfr. Part No.:
- 1619859
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.74
(exc. VAT)
£9.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.74 |
*price indicative
- RS Stock No.:
- 280-513
- Mfr. Part No.:
- 1619859
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously designed for front mounting applications, offering an exceptional solution for anyone seeking reliability and versatility in their connectivity needs. This circular connector boasts a sturdy construction and advanced shielding, ensuring a high degree of protection and consistent performance in challenging environments. With an impressive range of features tailored for on-site assembly, it meets the rigorous demands of various industrial applications while ensuring secure signal transmission. The thoughtfully engineered design ensures compatibility with standard and SPEEDCON interlock systems, making it an ideal choice for both fixed installations and flexible configurations.
Ensures reliable transmission of signals through consistent EMC protection
Features a vibration and temperature resistant crimp connection assembly
Allows application specific wall mounting with options for anti rotation and locking mechanisms
Features a vibration and temperature resistant crimp connection assembly
Allows application specific wall mounting with options for anti rotation and locking mechanisms
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
