Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-504
- Mfr. Part No.:
- 1619451
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.03
(exc. VAT)
£27.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.03 |
*price indicative
- RS Stock No.:
- 280-504
- Mfr. Part No.:
- 1619451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed to meet the rigorous demands of industrial applications. Featuring a straight, shielded construction and incorporating the innovative SPEEDCON locking system, this connector ensures quick and secure connections, reducing installation time significantly. Built with robust materials, it provides dependable performance even in challenging environments.
Vibration and temperature resistance for durable assembly
Optimal EMC protection for stable connection solutions
Versatile ambient temperature range accommodates diverse operational conditions
Manufactured from robust materials ensuring long lasting durability
Optimal EMC protection for stable connection solutions
Versatile ambient temperature range accommodates diverse operational conditions
Manufactured from robust materials ensuring long lasting durability