Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-491
- Mfr. Part No.:
- 1624637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.14
(exc. VAT)
£24.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £20.14 |
*price indicative
- RS Stock No.:
- 280-491
- Mfr. Part No.:
- 1624637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a versatile and reliable solution for power applications, ensuring seamless connectivity in demanding industrial environments. Designed with precision, this connector features a straight configuration and is equipped with SPEEDCON technology, enabling fast and secure connections. With its robust metal housing and exceptional sealing capabilities, it guarantees optimal performance under harsh conditions, making it ideal for various cable diameters.
Vibration resistant assembly promotes durability in demanding applications
Flexibility in accommodating various cable diameters enhances usability
Straight design optimizes space and simplifies installation
Compatible with a range of crimp contacts for adaptability
Metal housing provides enhanced sturdiness against environmental challenges
Meets rigorous safety standards to protect user and equipment integrity
Ergonomic design facilitates quick and easy connections and disconnections
Flexibility in accommodating various cable diameters enhances usability
Straight design optimizes space and simplifies installation
Compatible with a range of crimp contacts for adaptability
Metal housing provides enhanced sturdiness against environmental challenges
Meets rigorous safety standards to protect user and equipment integrity
Ergonomic design facilitates quick and easy connections and disconnections