Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£80.71

(exc. VAT)

£96.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.71

*price indicative

RS Stock No.:
280-469
Mfr. Part No.:
1623696
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to meet the intricate demands of modern industrial applications, combining durability with advanced performance. The straight long and shielded design enhances its usability in challenging environments, ensuring reliable signal transmission. With an impressive array of connections, this product accommodates a combination of power and signal contacts, making it a versatile choice for complex configurations.

Robust shielding protects against environmental interference
Versatile contact configuration caters to both power and signal needs
High degree of protection allows for safe outdoor use
Mechanical coding prevents incorrect connections and enhances safety
Lightweight design aids in easier handling during installation
Regularly inspected product guarantees consistent performance