Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£99.20

(exc. VAT)

£119.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.20

*price indicative

RS Stock No.:
280-468
Mfr. Part No.:
1623344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector stands as a testament to advanced connectivity solutions. Designed for versatility, it caters to diverse industrial requirements with its robust and reliable features. The straight long design enhances adaptability, while the shielded construction ensures heightened protection against electromagnetic interference. With a combination of eight contacts for signal transmission and a sturdy crimp connection method, this product guarantees seamless integration in various applications.

Mechanical coding enhances connection security and reliability
Suitable for harsh environmental conditions with high protection ratings
Lightweight design facilitates easy installation and handling
Supports various cable diameters increasing compatibility with existing setups
Regular inspections of the product ensure safe and efficient use
User friendly crimp connection method simplifies assembly