Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 280-466
- Mfr. Part No.:
- 1623339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £99.20 |
*price indicative
- RS Stock No.:
- 280-466
- Mfr. Part No.:
- 1623339
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for seamless transmission of data, signals, and power, integrating advanced technologies within a robust, shielded design. It features a compact and reliable assembly that accommodates both standard and SPEEDCON interlocks. Ideal for industrial applications, this connector meets stringent safety and environmental standards, providing exceptional performance even under extreme conditions.
High degree of protection ensures reliable outdoor operation
Designed for easy integration in hybrid applications
Suitable for both signal and power transmission
Compatible with crimp connections for flexible usability
Temperature range supports extreme environments
Compliance with EU RoHS standards guarantees safety
Designed for easy integration in hybrid applications
Suitable for both signal and power transmission
Compatible with crimp connections for flexible usability
Temperature range supports extreme environments
Compliance with EU RoHS standards guarantees safety