Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-438
- Mfr. Part No.:
- 1624538
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.77
(exc. VAT)
£23.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.77 |
*price indicative
- RS Stock No.:
- 280-438
- Mfr. Part No.:
- 1624538
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is engineered for robust performance in industrial applications. Designed to deliver consistent EMC protection, it ensures a reliable connection in harsh environments. With crimp connection technology, it offers vibration and temperature-resistant assembly, making it ideal for flexible use across various cable diameters.
Allows for straightforward installation saving time and effort
Specifically designed to prevent damage in outdoor applications
Meets stringent safety standards for electrical installation
Optimised for easy integration with Phoenix Contact's specified accessories
Specifically designed to prevent damage in outdoor applications
Meets stringent safety standards for electrical installation
Optimised for easy integration with Phoenix Contact's specified accessories