Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-428
- Mfr. Part No.:
- 1624007
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.24
(exc. VAT)
£26.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.24 |
*price indicative
- RS Stock No.:
- 280-428
- Mfr. Part No.:
- 1624007
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 19 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed to deliver robust and reliable connectivity in various applications. Featuring a compact and ergonomic design, this Circular connector is engineered to ensure seamless integration with standard and SPEEDCON interlocks. Its superior shielding enhances signal integrity, making it an ideal choice for complex systems requiring consistent performance.
Equipped with an IP67 rating for superior dust and water resistance
Compatible with a wide range of cable diameters for versatile applications
Facilitates efficient installation with a straightforward crimp connection method
Compatible with a wide range of cable diameters for versatile applications
Facilitates efficient installation with a straightforward crimp connection method