Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 280-424
- Mfr. Part No.:
- 1623692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £80.71 |
*price indicative
- RS Stock No.:
- 280-424
- Mfr. Part No.:
- 1623692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector epitomises innovative engineering, designed for optimal flexibility in signal, data, and power transmission all in one compact solution. The robust structure ensures a high degree of protection and reliable connectivity, making it ideal for industrial environments. Enhanced by the SPEEDCON fast locking system, connection times are minimized, catering to the demands of time-sensitive applications.
Ergonomically designed for ease of use and quick installation
Incorporates advanced locking mechanism for secure connections
Suitable for outdoor applications with necessary protective measures
Compliant with RoHS II requirements for environmentally conscious solutions
Incorporates advanced locking mechanism for secure connections
Suitable for outdoor applications with necessary protective measures
Compliant with RoHS II requirements for environmentally conscious solutions