Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 280-416
- Mfr. Part No.:
- 1622002
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £33.88 |
*price indicative
- RS Stock No.:
- 280-416
- Mfr. Part No.:
- 1622002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67, IP68 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector stands out as an essential component for reliable and efficient connectivity in diverse applications. Designed for seamless integration, its robust construction and innovative features ensure a long-lasting performance in even the most demanding environments.
Engineered to accommodate a high number of mating cycles ensuring dependable longevity
Configured with a hybrid application that supports both power and signal connections
Incorporates safety warnings to guide qualified personnel in proper installation and use
Configured with a hybrid application that supports both power and signal connections
Incorporates safety warnings to guide qualified personnel in proper installation and use