Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 280-410
- Mfr. Part No.:
- 1422845
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£57.03
(exc. VAT)
£68.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £57.03 |
*price indicative
- RS Stock No.:
- 280-410
- Mfr. Part No.:
- 1422845
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is expertly engineered for reliable and efficient connectivity in demanding environments. Designed to support Ethernet CAT6 technologies, this robust Circular connector features an angled plug with a compact yet durable design, making it ideal for a variety of applications including railway systems.
Reliable shield connection provides enhanced performance under extreme mechanical stress
Durable construction suitable for applications experiencing high shock and vibration
Easy installation with tool free clip contacts for hassle free assembly
Versatile pin assignment allows for customisable cable routing options
Durable construction suitable for applications experiencing high shock and vibration
Easy installation with tool free clip contacts for hassle free assembly
Versatile pin assignment allows for customisable cable routing options