Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-266
- Mfr. Part No.:
- 1414702
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.38
(exc. VAT)
£12.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.38 |
*price indicative
- RS Stock No.:
- 280-266
- Mfr. Part No.:
- 1414702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
IP Rating | IP66, IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor connector is designed for seamless connectivity in various applications, enhancing efficiency and reliability. With a robust construction that ensures high-level protection against environmental factors, this product is ideal for intricate wiring systems where durability is paramount. Its innovative IDC connection method allows for fast and easy installation, significantly reducing downtime and costs during set-up.
Mechanical coding enhances safety by preventing incorrect connections
Designed for easy repair or extension of cables offering versatile usage
Accommodates a wide range of cable diameters for flexible installation
Designed for easy repair or extension of cables offering versatile usage
Accommodates a wide range of cable diameters for flexible installation