Phoenix Contact Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 280-245
- Mfr. Part No.:
- 1413933
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-245
- Mfr. Part No.:
- 1413933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector tailored for PROFIBUS applications. Designed for seamless integration, this 2-position, shielded Circular connector ensures reliable signal transmission even in environments with electromagnetic interference. Its innovative insulation displacement connection allows for rapid assembly without the need for complex wire stripping, promoting ease of use in various settings.
Offers an impressive number of insertion cycles for long lasting performance
Caters to both flexible and solid conductors for versatile connectivity options
Meets international standards for quality and safety instilling user confidence
Caters to both flexible and solid conductors for versatile connectivity options
Meets international standards for quality and safety instilling user confidence