Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£10.02

(exc. VAT)

£12.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.02

*price indicative

RS Stock No.:
280-236
Mfr. Part No.:
1411577
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector, suitable for front mounting, offers a robust solution for reliable connection in various applications. Designed with a universal approach, it features a 4-position pin configuration, adhering to M12 standards and A coding for seamless integration.

Custom assembly options provide flexibility for specific needs
Sealed litz wire side promotes maximum leak tightness
Standard pin assignments ensure uniform design in compatibility