Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 280-229
- Mfr. Part No.:
- 1519998
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-229
- Mfr. Part No.:
- 1519998
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector, ideal for front mounting applications. This versatile solution caters to various industrial needs, featuring a 5-position socket that ensures reliable signal transmission. Constructed with high-quality materials, it offers durability and optimal performance in demanding environments.
Sealed on the litz wire side to enhance leak tightness in challenging conditions
Meets strict safety regulations for reliable operation in diverse settings
Constructed with robust materials ensuring longevity in harsh environments
Suitable for both outdoor and indoor applications with IP67 rating
Meets strict safety regulations for reliable operation in diverse settings
Constructed with robust materials ensuring longevity in harsh environments
Suitable for both outdoor and indoor applications with IP67 rating