Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, SACC Series
- RS Stock No.:
- 270-528
- Mfr. Part No.:
- 1424434
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.66
(exc. VAT)
£25.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.66 |
*price indicative
- RS Stock No.:
- 270-528
- Mfr. Part No.:
- 1424434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Universal circular connector is designed for seamless connectivity in challenging environments. Featuring an innovative insulation displacement connection, it allows for quick and efficient assembly without the need for wire stripping, making installation straightforward. Constructed to withstand demanding conditions, this connector boasts a high degree of protection and is rated for an impressive operating temperature.
Constructed from premium materials for enhanced durability and longevity
Compact design with an outside diameter of 20 mm ideal for tight spaces
Rated for environmental conditions which ensuring dependable performance
Supports up to 100 mechanical insertion and withdrawal cycles for long term use
Complies with international standards affirming quality and safety
No need for tool intensive installation simplifying the assembly process
Compact design with an outside diameter of 20 mm ideal for tight spaces
Rated for environmental conditions which ensuring dependable performance
Supports up to 100 mechanical insertion and withdrawal cycles for long term use
Complies with international standards affirming quality and safety
No need for tool intensive installation simplifying the assembly process