Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 270-526
- Mfr. Part No.:
- 1605610
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-526
- Mfr. Part No.:
- 1605610
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed for robust connectivity in industrial environments. Featuring a straight long design with a reliable screw locking mechanism, it provides a secure connection that is essential for power applications. Constructed with high quality materials, including a metal housing and FPM seals, this connector ensures longevity and durability even in challenging conditions. With an impressive degree of protection rated at IP67, it effectively shields connections from dust and water ingress, making it suitable for outdoor use.
Constructed with materials that withstand harsh environmental conditions
Ensures reliable connection with its crimping method enhancing vibration resistance
Warning system to highlight safe operational practices
Offers compatibility with specific crimp contacts ensuring tailored solutions
Built to function effectively in both high temperatures and cold environments
Meets international safety standards to safeguard installations
Ensures reliable connection with its crimping method enhancing vibration resistance
Warning system to highlight safe operational practices
Offers compatibility with specific crimp contacts ensuring tailored solutions
Built to function effectively in both high temperatures and cold environments
Meets international safety standards to safeguard installations