Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£44.88

(exc. VAT)

£53.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.88

*price indicative

RS Stock No.:
270-517
Mfr. Part No.:
1605505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is an expertly engineered solution tailored for demanding industrial environments. Designed with a straight long profile, it delivers exceptional reliability while providing robust electrical connections. This connector supports a versatile range of cable diameters and ensures a strong, vibration resistant crimp connection.

Constructed from durable materials to withstand extensive use
Safety mechanisms prevent operation under load enhancing user safety
Appropriate for applications in plant and electrical device engineering
Accommodates multiple positions for comprehensive connectivity