Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-441
- Mfr. Part No.:
- 1619440
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.38
(exc. VAT)
£54.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.38 |
*price indicative
- RS Stock No.:
- 270-441
- Mfr. Part No.:
- 1619440
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed to meet the demands of various applications while maintaining exceptional performance. Its angled outlet provides an ideal solution for tight spaces, allowing flexibility in installation. With a robust construction and a high degree of protection, this connector ensures reliable signal transmission even in challenging environments. The SPEEDCON fast locking system significantly reduces assembly time and enhances usability on site.
High degree of protection ensures safe and reliable field use
Simplified on site assembly promotes a faster connection process
Consistent electromagnetic compatibility enhances signal reliability
Robust crimp connection is designed to resist vibration and temperature fluctuations
Metal housing provides superior durability and protection against environmental factors
IP67 rating guarantees dust and water resistance for outdoor applications
Simplified on site assembly promotes a faster connection process
Consistent electromagnetic compatibility enhances signal reliability
Robust crimp connection is designed to resist vibration and temperature fluctuations
Metal housing provides superior durability and protection against environmental factors
IP67 rating guarantees dust and water resistance for outdoor applications
