Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-438
- Mfr. Part No.:
- 1619421
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £44.79 |
*price indicative
- RS Stock No.:
- 270-438
- Mfr. Part No.:
- 1619421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to cater to the needs of various applications with its angled configuration, ideal for tight spaces. This product combines robust performance and versatile adaptability, ensuring a secure connection for reliable signal transmission. With its effective EMC protection, this connector guarantees consistency in performance under challenging environments. The SPEEDCON fast locking system not only enhances efficiency but also significantly reduces installation time.
Angled design facilitates installation in confined areas
Adjustable cable outlet direction allows for flexible applications
Achieves a high degree of protection which ensuring safe field use
Supports flexible on site assembly for convenience
Ensures reliable transmission of signals with consistent EMC protection
Reduces connection time with a quick lock mechanism
Adjustable cable outlet direction allows for flexible applications
Achieves a high degree of protection which ensuring safe field use
Supports flexible on site assembly for convenience
Ensures reliable transmission of signals with consistent EMC protection
Reduces connection time with a quick lock mechanism