Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-405
- Mfr. Part No.:
- 1623345
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £99.20 |
*price indicative
- RS Stock No.:
- 270-405
- Mfr. Part No.:
- 1623345
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a state of the art solution designed for seamless connectivity in both standard and demanding environments. Engineered to comply with the highest safety and performance standards, this product ensures reliable connections through its robust design. This connector facilitates not only power transmission but also enables signal and data communication, making it a versatile choice for various industrial applications.
Capable of handling multiple components including power signal and data transmissions
Constructed with durable materials for enhanced longevity in harsh conditions
Allows for a wide range of cable diameters for flexibility in installation
Enabled with exceptional EMC protection to ensure reliable performance in industrial settings
Lightweight design helps ease handling and installation
Safety warnings ensure only qualified personnel can install and operate the connector
Constructed with durable materials for enhanced longevity in harsh conditions
Allows for a wide range of cable diameters for flexibility in installation
Enabled with exceptional EMC protection to ensure reliable performance in industrial settings
Lightweight design helps ease handling and installation
Safety warnings ensure only qualified personnel can install and operate the connector