Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-398
- Mfr. Part No.:
- 1621744
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.75 |
*price indicative
- RS Stock No.:
- 270-398
- Mfr. Part No.:
- 1621744
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust front mounting solution tailored for advanced connectivity needs. Engineered with versatility in mind, it boasts an angled rotatable design, making it suitable for various applications. With its reliable shielded construction, users are assured of top-notch signal integrity even in demanding environments. This product features a 17-position pin configuration, ensuring compatibility with a range of devices while maintaining high-performance standards.
Connector design supports flexible assembly for varied applications
Consistent EMC protection provides reliable transmission of signals
Vibration resistant crimp connections ensure long lasting performance
Consistent EMC protection provides reliable transmission of signals
Vibration resistant crimp connections ensure long lasting performance