Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£53.04

(exc. VAT)

£63.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.04

*price indicative

RS Stock No.:
270-380
Mfr. Part No.:
1619399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed specifically for robust and reliable applications within confined spaces. With an innovative angled design and the added advantage of a SPEEDCON fast locking system, this connector facilitates quick and secure connections even in challenging environments.

SPEEDCON locking system reduces assembly time significantly
Consistent EMC protection guarantees integrity of signal transmission
Designed for ease of on site assembly simplifying maintenance
Metal housing contributes to overall durability and sturdiness