Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-378
- Mfr. Part No.:
- 1619379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.09
(exc. VAT)
£54.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.09 |
*price indicative
- RS Stock No.:
- 270-378
- Mfr. Part No.:
- 1619379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is meticulously designed for versatile applications in confined spaces, ensuring robust performance through its high level of protection. Crafted for ease of use, it features an adjustable cable outlet direction for enhanced adaptability, accommodating various installation needs.
Ensures reliable signal transmission with strong EMC shielding
Robust enough to handle a wide range of ambient temperatures
Constructed with durable materials for enhanced longevity
Ideal for environments with specific humidity and temperature requirements
Robust enough to handle a wide range of ambient temperatures
Constructed with durable materials for enhanced longevity
Ideal for environments with specific humidity and temperature requirements
