Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-358
- Mfr. Part No.:
- 1624058
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £24.96 |
*price indicative
- RS Stock No.:
- 270-358
- Mfr. Part No.:
- 1624058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 19 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting solution offers unparalleled reliability and flexibility for a variety of applications. Designed with a robust Circular connector format, it ensures a secure connection while maintaining a high degree of protection against environmental factors. Crafted with a combination of durable materials, including a PA 6.6 insulating body and nickel-gold contact surfaces, this connector is engineered for consistent performance.
Utilises proven solder connection technology for maximum reliability
Incorporates multiple positions for enhanced connectivity options
Designed for use in diverse and demanding environments
Incorporates multiple positions for enhanced connectivity options
Designed for use in diverse and demanding environments