Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-356
- Mfr. Part No.:
- 1624035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.73
(exc. VAT)
£17.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.73 |
*price indicative
- RS Stock No.:
- 270-356
- Mfr. Part No.:
- 1624035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is meticulously engineered for optimal performance in demanding environments. This Circular connector, part of the CA series, seamlessly integrates into a variety of applications, ensuring reliable signal transmission while providing robust protection against dust and moisture.
Compatible with standard and SPEEDCON interlocks for flexible use
Facilitates secure connections for reliable signal transfer
Designed for straightforward on site assembly maximising productivity
Manufactured with high quality materials to withstand rigorous conditions
Facilitates secure connections for reliable signal transfer
Designed for straightforward on site assembly maximising productivity
Manufactured with high quality materials to withstand rigorous conditions