Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 270-342
- Mfr. Part No.:
- 1622008
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.88 |
*price indicative
- RS Stock No.:
- 270-342
- Mfr. Part No.:
- 1622008
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector represents a key advancement in hybrid connectivity, ideal for applications where both data and power transmission are crucial. Defined by its sleek design and robust functionality, this connector accommodates multiple connection types within a single device, significantly simplifying installation and enhancing efficiency.
Dedicated crimp contacts are available allowing for customisation based on specific requirements
The degree of protection ensures safe usage in outdoor and challenging environments
Assembly designed for optimal performance with minimal risk of damage under misuse
The degree of protection ensures safe usage in outdoor and challenging environments
Assembly designed for optimal performance with minimal risk of damage under misuse
