Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-217
- Mfr. Part No.:
- 1414739
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.88
(exc. VAT)
£11.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.88 |
*price indicative
- RS Stock No.:
- 270-217
- Mfr. Part No.:
- 1414739
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
IP Rating | IP66, IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor connector designed to deliver innovative and efficient connectivity solutions. Engineered with precision, this connector is perfect for applications requiring reliable IDC connections with robust protection against environmental factors. With a compact design and durable construction, it ensures a secure connection in varied settings.
Versatile compatibility with various cable diameters enhances installation flexibility
Lightweight design facilitates ease of handling during installation
Halogen free materials contribute to safer environmental conditions
Lightweight design facilitates ease of handling during installation
Halogen free materials contribute to safer environmental conditions