Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-160
- Mfr. Part No.:
- 1620211
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.40
(exc. VAT)
£59.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.40 |
*price indicative
- RS Stock No.:
- 270-160
- Mfr. Part No.:
- 1620211
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector delivers robust performance and exceptional versatility, making it ideal for a multitude of applications. Designed for ease of use in confined spaces, this angled connector ensures reliable connections without sacrificing functionality. Engineered to meet demanding industry standards, it provides consistent EMC protection to guarantee secure signal transmission.
Reliable signal transmission with consistent EMC protection
Proven solder connection technology accommodates various wire types
IP67 rating guarantees excellent ingress protection against dust and moisture
Proven solder connection technology accommodates various wire types
IP67 rating guarantees excellent ingress protection against dust and moisture
