Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-157
- Mfr. Part No.:
- 1619935
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.47 |
*price indicative
- RS Stock No.:
- 270-157
- Mfr. Part No.:
- 1619935
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector offers a robust solution for device integration, ensuring reliable performance in demanding environments. Designed for front mounting, it features a shielded design that provides superior EMC protection, making it ideal for sensitive applications. With 16 positions and a standard direction of rotation, this connector facilitates seamless signal transmission while accommodating various solder-in contacts that come in different lengths.
Versatile solder in contacts available in different lengths for flexibility
Compact flange dimensions facilitate easy installation in tight spaces
Designed to meet international standards for safety and reliability
Compact flange dimensions facilitate easy installation in tight spaces
Designed to meet international standards for safety and reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
