Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-153
- Mfr. Part No.:
- 1619733
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.64
(exc. VAT)
£22.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.64 |
*price indicative
- RS Stock No.:
- 270-153
- Mfr. Part No.:
- 1619733
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector, designed for robust performance in challenging environments, offers a seamless solution for your connectivity needs. With its PBT insulating body and durable construction, it stands out for its high degree of protection, making it ideal for field applications. This product ensures reliable signal transmission through advanced EMC protection, facilitating consistent performance.
PBT insulating body material enhances durability in harsh conditions
Compact construction fits in tight spaces while maintaining functionality
Environmentally compliant with EU RoHS substance requirements
Compact construction fits in tight spaces while maintaining functionality
Environmentally compliant with EU RoHS substance requirements