Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£65.34

(exc. VAT)

£78.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.34

*price indicative

RS Stock No.:
270-144
Mfr. Part No.:
1619425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector designed to meet the demands of modern connectivity solutions. Its robust construction ensures reliable performance even in confined spaces, making it ideal for various applications. This Circular connector features a high degree of protection, allowing for safe and efficient use in challenging environments.

Proven solder connection supports a variety of litz wires
Metal housing offers enhanced durability and ruggedness
High IP67 rating safeguards against dust and water ingress
Compatible with a broad range of cable diameters for versatility