Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.15

(exc. VAT)

£54.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.15

*price indicative

RS Stock No.:
270-141
Mfr. Part No.:
1619405
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is expertly engineered to meet the demands of confined spaces while ensuring reliable performance in various applications. Designed with a high degree of protection and a robust shielding capability, this connector fosters effective signal transmission even in challenging environments. Its innovative SPEEDCON locking system allows for quick and secure connections, minimising assembly time on site.

Metal housing provides additional strength and integrity
Effective EMC shielding preserves signal quality
Designed for ease of assembly in field conditions
Advanced insulation material enhances temperature resilience