Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, IP69K, SACC
- RS Stock No.:
- 270-130
- Mfr. Part No.:
- 1405242
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.25
(exc. VAT)
£47.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £39.25 |
*price indicative
- RS Stock No.:
- 270-130
- Mfr. Part No.:
- 1405242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67, IP69K | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for seamless integration into various applications, ensuring reliable connections in demanding environments. With a robust construction, this connector features a universal socket that supports 12 positions and is suitable for front mounting. Its M12 standard design, complemented by the A coding format, enhances its versatility across a range of installations.
Compatible with all standard pin assignments for versatile application
Optional EMC nut for enhanced transmission safety
Constructed to withstand harsh conditions making it ideal for outdoor use
Utilises high quality materials for reliability and performance longevity
Optional EMC nut for enhanced transmission safety
Constructed to withstand harsh conditions making it ideal for outdoor use
Utilises high quality materials for reliability and performance longevity