Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£15.34

(exc. VAT)

£18.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.34

*price indicative

RS Stock No.:
269-371
Mfr. Part No.:
1613603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is designed for rugged industrial environments, ensuring reliable and secure connections. Featuring a straight design, it accommodates a variety of cable diameters, promoting flexibility in use. The connector is equipped with a SPEEDCON connection method, providing a safe and efficient assembly process. With a degree of protection rated at IP67, it safeguards against dust and water intrusion, making it suitable for outdoor applications.

Supports crimp connection methods for vibration and temperature resistant assemblies
Designed to accommodate multiple cable diameters for versatile installation
Meets stringent safety standards limiting the risk of electrical hazards
Backed by compliance with international regulations which ensuring trustworthiness