Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-337
- Mfr. Part No.:
- 1620129
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.10
(exc. VAT)
£20.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.10 |
*price indicative
- RS Stock No.:
- 269-337
- Mfr. Part No.:
- 1620129
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the CA series represents an innovative solution for robust connectivity in various applications. With its straight, shielded design, it is engineered to ensure high performance signal transmission, even in demanding environments. Built to last, the connector features a durable PBT insulation body complemented by reliable CuZn contacts which are nickel and gold plated for optimal conductivity.
Designed for straightforward on site assembly facilitating quick installations
Ensures consistent EMC protection for dependable signal transmission
Utilizes proven solder connection technology for enhanced reliability
Supports a wide ambient temperature range catering to diverse applications
Optimized for flexible applications accommodating various cable diameters
Ensures consistent EMC protection for dependable signal transmission
Utilizes proven solder connection technology for enhanced reliability
Supports a wide ambient temperature range catering to diverse applications
Optimized for flexible applications accommodating various cable diameters