Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-320
- Mfr. Part No.:
- 1619487
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.90 |
*price indicative
- RS Stock No.:
- 269-320
- Mfr. Part No.:
- 1619487
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatility and reliability, offers a robust solution for various industrial applications. Featuring a straight, shielded design, it ensures consistent electromagnetic compatibility for the uninterrupted transmission of signals. This product stands out with its SPEEDCON fast locking system, allowing for rapid connections and reduced downtime in tasks requiring swift assembly. With a high degree of protection rated at IP67, it guarantees safe use in diverse applications, ensuring longevity and performance in the field.
Designed for flexible on site assembly minimizing installation time
High temperature tolerance ensures reliability in extreme conditions
Reliable signal conduction with high quality copper alloy contacts
SPEEDCON locking system enhances ease and speed of connection
Compatible with a range of cable diameters for versatile applications
Constructed from materials that ensure longevity and durability
High temperature tolerance ensures reliability in extreme conditions
Reliable signal conduction with high quality copper alloy contacts
SPEEDCON locking system enhances ease and speed of connection
Compatible with a range of cable diameters for versatile applications
Constructed from materials that ensure longevity and durability