Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-302
- Mfr. Part No.:
- 1623834
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.10
(exc. VAT)
£28.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £24.10 |
*price indicative
- RS Stock No.:
- 269-302
- Mfr. Part No.:
- 1623834
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 19 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers an exceptional solution for applications requiring robust connectivity in challenging environments. Designed with a straight, shielded configuration, it ensures optimal signal integrity and reliability. Engineered for flexibility, this connector simplifies on site assembly, allowing for reduced installation time through its innovative SPEEDCON locking system.
Designed for flexible on site assembly enhancing convenience during installation
Constructed with vibration and temperature resistant crimping connections
Consistent EMC protection enables reliable signal transmission
Robust materials selected for longevity and durability
Compliant with RoHS II directives without exemption
Suitable for different cable diameters offering versatility in application
Constructed with vibration and temperature resistant crimping connections
Consistent EMC protection enables reliable signal transmission
Robust materials selected for longevity and durability
Compliant with RoHS II directives without exemption
Suitable for different cable diameters offering versatility in application