Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-299
- Mfr. Part No.:
- 1623729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.52
(exc. VAT)
£51.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.52 |
*price indicative
- RS Stock No.:
- 269-299
- Mfr. Part No.:
- 1623729
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Front Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector solution integrates seamlessly into industrial environments, ensuring reliable performance for complex applications. Designed for versatility, it accommodates up to 13 contacts, enabling exceptional signal and power transmission. The robust build is complemented by high degrees of protection, with an IP68/IP69K rating, making it suitable for demanding outdoor conditions. The unique coding system prevents incorrect connections, providing peace of mind during operational use. With a substantial operating temperature range, this connector excels in various environmental conditions, reinforcing its role in powering critical systems and devices.
Features a crimp connection method for secure and reliable terminations
Exceptional weight to performance ratio optimises handling in various settings
Comprehensive safety warnings highlight the importance of proper installation
Effective EMC protection guarantees reliable data transmission in noisy environments
Exceptional weight to performance ratio optimises handling in various settings
Comprehensive safety warnings highlight the importance of proper installation
Effective EMC protection guarantees reliable data transmission in noisy environments