Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-286
- Mfr. Part No.:
- 1623335
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £80.71 |
*price indicative
- RS Stock No.:
- 269-286
- Mfr. Part No.:
- 1623335
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a versatile and robust solution for industrial connectivity needs. Designed to facilitate reliable connections in a demanding environment, this product is ideal for hybrid applications, ensuring seamless signal and power transmission. Its innovative SPEEDCON locking system allows for quick and secure connections, significantly reducing installation time. With a high degree of protection and mechanical coding features, this connector prevents incorrect connections, ensuring safety and reliability.
High degree of protection guarantees safe field applications
Versatile connectivity options for diverse hybrid applications
Robust design withstands extreme temperatures
Complies with strict EMC standards for reliable operation
Versatile connectivity options for diverse hybrid applications
Robust design withstands extreme temperatures
Complies with strict EMC standards for reliable operation