Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SH Series

Subtotal (1 unit)*

£40.33

(exc. VAT)

£48.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.33

*price indicative

RS Stock No.:
269-285
Mfr. Part No.:
1621562
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Device Connector from the SH series offers exceptional versatility with its angled rotatable design, perfect for applications requiring flexible cable outlet directions. Engineered with a high degree of protection, this connector ensures safe and reliable performance in demanding industrial environments. The product showcases 8+4+PE configurations, making it ideal for both standard and SPEEDCON interlocks. With robust mechanical and electrical integrity, it stands ready to handle rigorous operational conditions while facilitating seamless signal transmission.

Comprehensive safety notes support correct installation and operation by qualified personnel
Impressive environmental ratings enable use across a broad range of conditions
Suitable for assembly with a variety of wire cross section sizes enhances versatility