Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, SH Series
- RS Stock No.:
- 269-281
- Mfr. Part No.:
- 1621539
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.75
(exc. VAT)
£71.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £59.75 |
*price indicative
- RS Stock No.:
- 269-281
- Mfr. Part No.:
- 1621539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68 | |
Series | SH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a cutting edge solution designed for seamless integration of data, signals, and power within a single unit. This product stands out with its high degree of protection and consistent EMC shielding, making it ideal for demanding industrial environments. It features a robust construction that can endure extreme ambient temperatures, ensuring reliable operation even in harsh conditions.
Transmission of signals data and power combined in one connector
High EMC protection ensures reliable industrial connectivity
Designed for easy assembly accommodating various cable thicknesses
Operates effectively under challenging environmental conditions
Incorporates a safety note to prevent mishandling and ensure user safety
High EMC protection ensures reliable industrial connectivity
Designed for easy assembly accommodating various cable thicknesses
Operates effectively under challenging environmental conditions
Incorporates a safety note to prevent mishandling and ensure user safety