Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 269-147
- Mfr. Part No.:
- 1613569
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-147
- Mfr. Part No.:
- 1613569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is expertly designed for reliable connections in challenging industrial environments. This robust connector features a straight design and is suited for standard and SPEEDCON interlocks, with a secure crimp connection method facilitating easy installation.
Suitable for outdoor application with environmental protective measures
Highly diverse applications in plant and electrical engineering environments
Easy to understand technical documentation supports user confidence
Highly diverse applications in plant and electrical engineering environments
Easy to understand technical documentation supports user confidence