Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.44

*price indicative

RS Stock No.:
269-130
Mfr. Part No.:
1607675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device connector is designed for front mounting and is ideal for compact devices, offering a robust solution for your connection needs. The connector is engineered to provide optimal performance under varying environmental conditions, ensuring consistent and reliable EMC protection within industrial environments.

Meets various safety standards to protect against electrical hazards
Offers high operational voltage capabilities catering to demanding applications
Four secure mounting points for ease of installation and stability
Multiple positions allow for versatile configuration options