Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-115
- Mfr. Part No.:
- 1620209
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.42
(exc. VAT)
£54.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.42 |
*price indicative
- RS Stock No.:
- 269-115
- Mfr. Part No.:
- 1620209
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to offer superior connectivity in tight spaces while ensuring stringent environmental protections. Engineered with an angled outlet, it facilitates flexible installation options, adapting effortlessly to a variety of configurations. The rugged construction, equipped with screw locking mechanisms, guarantees a secure fit and dependable performance in demanding applications.
Flexible assembly allows for on site modifications
EMC protection guarantees reliable signal integrity
Crimping connection withstands harsh environmental factors
EMC protection guarantees reliable signal integrity
Crimping connection withstands harsh environmental factors
